PDP SEO Portlet

AS4C64M16D1-6TCN

DRAM Chip DDR SDRAM 1G-Bit 64Mx16 2.5V/2.6V 66-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C64M16D1-6TCN
Secondary Manufacturer Part#: AS4C64M16D1-6TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C64M16D1 is a four bank DDR DRAM organized as 4 banks x 16Mbit x 16. The AS4C64M16D1 achieves high speed data transfer rates by employing a chip architecture that prefetches multiple bits and then synchronizes the output data to a system clock.All of the controls, address, circuits are synchronized with the positive edge of an externally supplied clock. I/O transactions are occurring on both edges of DQS.Operating the four memory banks in an interleaved fashion allows random access operation to occur at a higher rate than is possible with standard DRAMs. A sequential and gapless data rate is possible depending on burst length, CAS latency and speed grade of the device.

  • High speed data transfer rates with system frequency up to 200MHz
  • Data Mask for Write Control
  • Four Banks controlled by BA0 & BA1
  • Programmable CAS Latency: 2, 2.5, 3
  • Programmable Wrap Sequence:
    • Sequential or Interleave
  • Programmable Burst
    • Length: 2, 4, 8 for Sequential Type 2, 4, 8 for Interleave Type
  • Automatic and Controlled Precharge Command
  • Power Down Mode
  • Auto Refresh and Self Refresh
  • Refresh Interval: 8192 cycles/64 ms
  • Available in 66 Pin TSOP II
  • SSTL
  • 2 Compatible I/Os
  • Double Data Rate (DDR)
  • Bidirectional Data Strobe (DQS) for input and output data, active on both edges
  • On
  • Chip DLL aligns DQ and DQs transitions with CK transitions
  • Differential clock inputs CK and CK
  • VDD = 2.5V ± 0.2V, VDDQ = 2.5V ± 0.2V, VDD = 2.6V ± 0.1V, VDDQ = 2.6V ± 0.1V (DDR400)
  • tRAS lockout supported
  • Concu

Technical Attributes

Find Similar Parts

Description Value
14 Bit
166 MHz
16 Bit
1 Gbit
DDR SDRAM
166 MHz
230 mA
0.7 ns
1 Gbit
Surface Mount
66
4
16 Bit
16 Bit
2.5, 2.6 V
0 to 70 °C
70 °C
0 °C
64M x 16
66TSOP-II
66
22.22 x 10.16 x 1
Commercial
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: