AS4C512M8D4-75BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 1.333 GHz | ||
| 8 Bit | ||
| 4 Gbit | ||
| DDR4 SDRAM | ||
| 1333 MHz | ||
| 115 mA | ||
| 18 ns | ||
| 4 Gbit | ||
| Surface Mount | ||
| 78 | ||
| 16 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.2 V | ||
| -40 to 85 °C | ||
| 95 °C | ||
| -40 °C | ||
| 512M x 8 | ||
| 78FBGA | ||
| 78 | ||
| 7.5 x 10.6 x 1.2 mm | ||
| Industrial | ||
| FBGA | ||
| 1.2 V | ||
| DDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320050 |