AS4C512M8D3LC-12BAN
DRAM Chip DDR3L SDRAM 4Gbit 512M x 8 1.35V 78-Pin FBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C512M8D3LC-12BAN
Secondary Manufacturer Part#: AS4C512M8D3LC-12BAN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| DDR3L | ||
| FBGA | ||
| Surface Mount | ||
| 512M x 8bit | ||
| 4 Gbit | ||
| 78 | ||
| 105 °C | ||
| -40 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |