PDP SEO Portlet

AS4C512M32MD4V-053BIN

DRAM, Mobile LPDDR4X, 16 GB, 512M x 32bit, 1.866 GHz, TFBGA, 200 Pins

Manufacturer:Alliance Memory
Product Category: Uncategorized
Avnet Manufacturer Part #: AS4C512M32MD4V-053BIN
Secondary Manufacturer Part#: AS4C512M32MD4V-053BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C512M32MD4V-053BIN is a LPDDR4x SDRAM. It is a high-speed synchronous DRAM device internally configured with either 1 or 2 channels. This device uses a double data rate architecture on the DQ pins to achieve high speed operation. The double data rate architecture is essentially an 16n prefetch architecture with an interface designed to transfer two data bits per DQ every clock cycle at the I/O pins. A single read or write access for the LPDDR4X SDRAM effectively consists of a single 16n-bit wide, one clock cycle data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins. Read and write accesses to the devices are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence.

  • 16Gb (512Mx32) memory organization, 1866MHz maximum clock frequency
  • Double-data rate architecture; two data transfers per clock cycle
  • Auto precharge option for each burst access, configurable drive strength
  • Refresh and self refresh modes, partial array self refresh and temperature compensated self refresh
  • Write levelling, CA calibration, internal VREF and VREF training, FIFO based write/read training
  • MPC (multi purpose command), LVSTLE (low voltage swing terminated logic extension) IO
  • Edge aligned data output, write training for data input centre align, refresh rate is 3.9us
  • Clock period jitter is 36ps maximum, input slew rate over VcIVW is 7V/ns maximum
  • Industrial operating temperature range from -40°C to 85°C, LVSTLE-06 interface
  • 200-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: