AS4C512M16D4B-62BCN
DRAM, DDR4 SDRAM, 8 Gbit, 512M x 16bit, 1.6 GHz, 78 Pins, FBGA
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C512M16D4B-62BCN
Secondary Manufacturer Part#: AS4C512M16D4B-62BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| 96 | ||
| 95 °C | ||
| 0 °C | ||
| AS4C Series | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320070 |