PDP SEO Portlet

AS4C512M16D3LA-10BAN

DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C512M16D3LA-10BAN
Secondary Manufacturer Part#: AS4C512M16D3LA-10BAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
8 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
933 MHz
125 mA
20 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
1.35 V
-40 to 105 °C
105 °C
-40 °C
512M x 16
96FBGA
96
10 x 14 x 1(Max) mm
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $: