PDP SEO Portlet

AS4C4M32SA-6TIN

DRAM Chip SDRAM 128M-Bit 4M x 32 3.3V 86-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M32SA-6TIN
Secondary Manufacturer Part#: AS4C4M32SA-6TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C4M32SA-6TIN is a high-speed, 128Mb CMOS synchronous DRAM containing 134,217,728Mbits. It is internally configured as a quad 1M x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 1M x 32-bit banks is organized as 4096 rows by 256 columns by 32 bits. Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth.

  • Fully synchronous operation, internal pipelined architecture
  • Four internal banks (1M x 32-bit x 4bank)
  • Programmable mode, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential and interleaved, burst-read-single-write
  • Burst stop function, individual byte controlled by DQM0-3
  • Auto refresh and self-refresh, 4096 refresh cycles/64ms
  • Single 3.3V ±0.3V power supply, LVTTL interface
  • 166MHz maximum clock
  • 86-pin TSOP II package
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
128 MB
SDRAM
TSOP-II
Surface Mount
Tin
166 MHz
160 mA
5.4|6 ns
4M x 32bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
86
4
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
4M x 32
86TSOP-II
86
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: