PDP SEO Portlet

AS4C4M32SA-6TCN

DRAM Chip SDRAM 128M-Bit 4M x 32 3.3V 86-Pin TSOP-II Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M32SA-6TCN
Secondary Manufacturer Part#: AS4C4M32SA-6TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
128 MB
SDRAM
TSOP-II
Surface Mount
Tin
166 MHz
160 mA
6 ns
4M x 32bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
86
4
32 Bit
32 Bit
1.6, 1.8 V
0 to 70 °C
70 °C
0 °C
4M x 32
86TSOP-II
86
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: