PDP SEO Portlet

AS4C4M32S-6BIN

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TF-BGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M32S-6BIN
Secondary Manufacturer Part#: AS4C4M32S-6BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C4M32S SDRAM is a high-speed CMOS synchronous DRAM containing 128 Mbits. It is internally configured as a quad 1M x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 1M x 32 bit banks is organized as 4096 rows by 256 columns by 32 bits. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

The AS4C4M32S provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use.

By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth.

  • Clock rate: 143/166 MHz
  • Fully synchronous operation
  • Internal pipelined architecture
  • 1M word x 32-bit x 4-bank
  • Programmable Mode
    • CAS Latency: 2, or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential & Interleave
    • Burst-Read-Single-Write
    • Burst stop function
  • Individual byte controlled by DQM0-3
  • Operating temperature range –
  • Commercial (0 ~ 70°C)
  • Industrial (-40 ~ 85°C)
  • Auto Refresh and Self Refresh
  • 4096 refresh cycles/64ms
  • Single 3.3V power supply
  • Interface: LVTTL
  • 86-pin 400 mil plastic TSOP II package - Pb free and Halogen free

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
128 Mbit
SDRAM
TFBGA
Surface Mount
260
166 MHz
160 mA
6|5.4 ns
4M x 32bit
128 Mbit
Surface Mount
90
32 Bit
32 Bit
12 V
-40 to 85 °C
85 °C
-40 °C
4M x 32
90TF-BGA
90
8 x 13 x 0.74
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:1  
USD $: