PDP SEO Portlet

AS4C4M32S-6BCN

DRAM Chip DDR SDRAM 128Mbit 4M X 32 3.3V 90-Pin TFBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M32S-6BCN
Secondary Manufacturer Part#: AS4C4M32S-6BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
128 Mbit
DDR SDRAM
166 MHz
160 mA
6 ns
128 Mbit
Surface Mount
90
4
32 Bit
32 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
4M x 32
90TFBGA
90
8 x 13 x 0.74 mm
Commercial
TFBGA
3.3 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$9.28571
5130+
$8.8453
10260+
$8.8004
20520+
$8.7555
41040+
$8.7106