AS4C4M32MSA-6BIN
DRAM Chip Mobile LP SDRAM 128Mbit 4M X 32 1.8V 90-Pin FPBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C4M32MSA-6BIN
Secondary Manufacturer Part#: AS4C4M32MSA-6BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 32 Bit | ||
| 128 MB | ||
| Mobile LP SDRAM | ||
| Tin-Silver-Copper | ||
| 166 MHz | ||
| 60 mA | ||
| 5.5 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| 90 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4M x 32 | ||
| 90FPBGA | ||
| 90 | ||
| 13 x 8 x 0.65(Max) mm | ||
| Industrial | ||
| FPBGA | ||
| 1.95 V | ||
| Mobile LP SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |