AS4C4M16SB-6TIN
DRAM Chip DRAM SDRAM 64Mbit 4M X 16 3.3V 54-Pin TSOP-II Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C4M16SB-6TIN
Secondary Manufacturer Part#: AS4C4M16SB-6TIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 16 Bit | ||
| 64 Mbit | ||
| DRAM SDRAM | ||
| TSOP-II | ||
| Surface Mount | ||
| 260 °C | ||
| 166 MHz | ||
| 50 mA | ||
| 5|6 ns | ||
| 4M x 16bit | ||
| 64 Mbit | ||
| Surface Mount | ||
| 54 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4M x 16 | ||
| 54TSOP-II | ||
| 54 | ||
| 22.22 x 10.16 x 1 mm | ||
| Industrial | ||
| TSOP-II | ||
| 3.3 V | ||
| DRAM SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |