PDP SEO Portlet

AS4C4M16SA-6BAN

DRAM Chip SDRAM 64Mbit 4M X 16 54-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C4M16SA-6BAN
Secondary Manufacturer Part#: AS4C4M16SA-6BAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C4M16SA-6BAN 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.

  • Fast access time from clock: 5.4ns, fast clock rate: 166MHz, LVTTL interface
  • Fully synchronous operation, AEC-Q100 compliant
  • Internal pipelined architecture, 1M word x 16-bit x 4-bank
  • Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst stop function
  • Auto refresh and self-refresh, 4096 refresh cycles/32ms
  • CKE power-down mode, single +3.3V ± 0.3V power supply
  • 166MHz frequency
  • 54-ball FBGA package
  • Industrial temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
166 MHz
SDRAM
FBGA
Surface Mount
4M x 16bit
64 Mbit
MSL 3 - 168 hours
54
105 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $: