PDP SEO Portlet

AS4C32M8SA-6TINTR

DRAM Chip SDRAM 256M-Bit 32M X 8 3.3V 54-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C32M8SA-6TINTR
Secondary Manufacturer Part#: AS4C32M8SA-6TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
8 Bit
256 MB
Tin
166 MHz
60 mA
5/6 ns
256 Mbit
Surface Mount
54
4
8 Bit
8 Bit
3.4, 4.2 V
-40 to 85 °C
85 °C
-40 °C
32M x 8
54TSOP-II
54
22.22 x 10.16 x 1 mm
Industrial
SDRAM
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: