PDP SEO Portlet

AS4C32M16SB-7TIN

DRAM, SDRAM, 512 Mbit, 32M x 16bit, 143 MHz, TSOP-II, 54 Pins

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C32M16SB-7TIN
Secondary Manufacturer Part#: AS4C32M16SB-7TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C32M16SB-7TIN 512Mb SDRAM is a high-speed CMOS synchronous DRAM containing 512Mbits. It is internally configured as 4 Banks of 8M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

  • Fully synchronous operation, internal pipelined architecture, 8M word x 16-bit x 4-bank
  • Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst stop function
  • Auto refresh and self refresh, 8192 refresh cycles/64ms
  • CKE power down mode, single +3.3V ±0.3V power supply
  • LVTTL interface
  • 143MHz frequency
  • 54 Pin TSOP II package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
16 Bit
512 Mbit
SDRAM
TSOP-II
Surface Mount
260 °C
143 MHz
110 mA
5.4|6 ns
32M x 16bit
512 Mbit
Surface Mount
54
4
16 Bit
16 Bit
1.14, 1.26 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54TSOP-II
54
22.22 x 10.16 x 1.2 mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320040
In Stock :  78.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:1  
USD $:
108+
$26.0
5000+
$19.008
10000+
$17.721
20000+
$17.325
40000+
$16.533