AS4C32M16SA-7TCNTR
DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C32M16SA-7TCNTR
Secondary Manufacturer Part#: AS4C32M16SA-7TCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 143 MHz | ||
| SDR | ||
| TSOP-II | ||
| Surface Mount | ||
| 512 Mbit | ||
| 54 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 54 | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320040 |