AS4C32M16MD1A-5BCN
DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin FPBGA Tray
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C32M16MD1A-5BCN
Secondary Manufacturer Part#: AS4C32M16MD1A-5BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 16 Bit | ||
| 512 MB | ||
| Mobile LPDDR SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| 200 MHz | ||
| 40 mA | ||
| 6.5 ns | ||
| 32M x 16bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8, 3.3 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 32M x 16 | ||
| 60FPBGA | ||
| 60 | ||
| 8 x 9 x 0.625(Max) mm | ||
| Extended Industrial | ||
| FPBGA | ||
| 1.95 V | ||
| Mobile LPDDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320040 |