AS4C32M16MD1-5BCNTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C32M16MD1-5BCNTR
Secondary Manufacturer Part#: AS4C32M16MD1-5BCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 16 Bit | ||
| 512 Mbit | ||
| DDR SDRAM | ||
| 200 MHz | ||
| 85 mA | ||
| 5 ns | ||
| 32M x 16bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 60 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 5 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 32M x 16 | ||
| 60FBGA | ||
| 60 | ||
| 8 x 9 x 0.675(Max) | ||
| Industrial | ||
| FBGA | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |