PDP SEO Portlet

AS4C2M32SA-7TCNTR

DRAM Chip SDRAM 64M-Bit 2M X 32 3.3V 86-Pin TSOP-II T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C2M32SA-7TCNTR
Secondary Manufacturer Part#: AS4C2M32SA-7TCNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
143 MHz
32 Bit
64 MB
Tin
260 °C
143 MHz
75 mA
5.4|6.5 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
86
4
32 Bit
32 Bit
5 V
0 to 70 °C
70 °C
0 °C
2M x 32
86TSOP-II
86
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: