AS4C2M32SA-7TCN
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C2M32SA-7TCN
Secondary Manufacturer Part#: AS4C2M32SA-7TCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 Bit | ||
| 143 MHz | ||
| 32 Bit | ||
| 64 MB | ||
| SDRAM | ||
| TSOP-II | ||
| Surface Mount | ||
| Tin | ||
| 260 °C | ||
| 143 MHz | ||
| 75 mA | ||
| 5.4|6.5 ns | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 86 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 5 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 2M x 32 | ||
| 86TSOP-II | ||
| 86 | ||
| 22.22 x 10.16 x 1 mm | ||
| Commercial | ||
| TSOP-II | ||
| 3.3 V | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |