PDP SEO Portlet

AS4C2M32SA-6TIN

DRAM Chip SDRAM 64Mbit 2M X 32 86-Pin TSOP-II Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C2M32SA-6TIN
Secondary Manufacturer Part#: AS4C2M32SA-6TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C2M32SA-6TIN 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 67,108,864bits. It is internally configured as a quad 512K x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 32bit banks is organized as 2048 rows by 256 columns by 32bits. Read and write accesses to SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth.

  • Fully synchronous operation, internal pipelined architecture
  • Four internal banks (512K x 32bit x 4bank)
  • Programmable mode, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst stop function, individual byte controlled by DQM0-3
  • Auto refresh and self refresh, 4096 refresh cycles/64ms
  • Single +3.3V ±0.3V power supply
  • LVTTL interface
  • 2M x 32 org, 166MHz maximum clock
  • 86-pin TSOP II package
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
166 MHz
SDRAM
TSOP-II
Surface Mount
2M x 32bit
64 Mbit
MSL 3 - 168 hours
86
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: