AS4C2M32S-7TCNTR
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C2M32S-7TCNTR
Secondary Manufacturer Part#: AS4C2M32S-7TCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Bit | ||
| 143 MHz | ||
| 32 Bit | ||
| 64 Mbit | ||
| SDRAM | ||
| 260 | ||
| 143 MHz | ||
| 155 mA | ||
| 6|5.5 ns | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| Surface Mount | ||
| 86 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3, 5.5 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 2M x 32 | ||
| 86TSOP-II | ||
| 86 | ||
| 22.22 x 10.16 x 1 | ||
| Commercial | ||
| TSOP-II | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |