PDP SEO Portlet

AS4C2M32S-7BCN

DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 90-Pin TF-BGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C2M32S-7BCN
Secondary Manufacturer Part#: AS4C2M32S-7BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C2M32S-7BCN is a 2M x 32bit synchronous DRAM (SDRAM). The 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64 Mbits. It is internally configured as a quad 512K x 32 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 32bit banks is organized as 2048 rows by 256 columns by 32 bits. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. It is well suited for applications requiring high memory bandwidth.

  • Fully synchronous operation, internal pipelined architecture
  • Four internal banks (512K x 32bit x 4bank)
  • Programmable mode, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst-read-single-write, burst stop function
  • Individual byte controlled by DQM0-3, auto refresh and self refresh
  • 4096 refresh cycles/64ms, single +3.3V ±0.3V power supply
  • LVTTL interface
  • 143MHz frequency
  • 90-ball TFBGA package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
10 Bit
143 MHz
32 Bit
64 Mbit
SDRAM
TFBGA
Surface Mount
260
143 MHz
75 mA
6.5|5.4 ns
2M x 32bit
64 Mbit
Surface Mount
90
32 Bit
32 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
2M x 32
90TF-BGA
90
8 x 13 x 0.74
Commercial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: