AS4C2M32S-6TINTR
Click image to enlarge
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C2M32S-6TINTR
Secondary Manufacturer Part#: AS4C2M32S-6TINTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 Bit | ||
| 166 MHz | ||
| 32 Bit | ||
| 64 Mbit | ||
| SDRAM | ||
| 260 | ||
| 166 MHz | ||
| 180 mA | ||
| 6|5.5 ns | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| Surface Mount | ||
| 86 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2M x 32 | ||
| 86TSOP-II | ||
| 86 | ||
| 22.22 x 10.16 x 1 | ||
| Industrial | ||
| TSOP-II | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |