PDP SEO Portlet

AS4C2M32D1A-5BINTR

DRAM Chip DDR SDRAM 64M-Bit 2M X 32 2.5V 144-Pin LFBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C2M32D1A-5BINTR
Secondary Manufacturer Part#: AS4C2M32D1A-5BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
200 MHz
32 Bit
64 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
200 MHz
140 mA
7.5|12 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
144
4
32 Bit
32 Bit
2.5 V
-40 to 85 °C
85 °C
-40 °C
2M x 32
144LFBGA
144
12 x 12 x 0.96 mm
Industrial
LFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: