AS4C256M8D2A-25BCN
DRAM, DDR2, 2 Gbit, 256M x 8bit, 400 MHz, FBGA, 60 Pins
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C256M8D2A-25BCN
Secondary Manufacturer Part#: AS4C256M8D2A-25BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 MHz | ||
| DDR2 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 60 | ||
| 85 °C | ||
| 0 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320070 |