PDP SEO Portlet

AS4C256M16D4A-75BCN

DRAM Chip DDR4 SDRAM 4Gbit 256M X 16 1.2V 96-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C256M16D4A-75BCN
Secondary Manufacturer Part#: AS4C256M16D4A-75BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C256M16D4A-75BCN is a 256M x 16bit DDR4 synchronous DRAM (SDRAM). The DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight banks (2 bank groups each with 4 banks). It uses an 8n prefetch architecture to achieve high-speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half clock cycle data transfers at the I/O pins. Read and write operations to the DDR4 SDRAM are burst-oriented, start at a selected location, and continue for a burst length of eight or a ‘chopped’ burst of four in a programmed sequence. Operation begins with the registration of an activate command, which is then followed by a read or write command.

  • JEDEC standard compliant, supports JEDEC clock jitter specification, 1333MHz max clock
  • Bidirectional differential data strobe, DQS and DQS#, differential clock, CK and CK#
  • 8 internal banks: 2 groups of 4 banks each, separated IO gating structures by bank group
  • 8n-bit prefetch architecture, precharge and active power down, boundary scan mode
  • Auto refresh and self refresh, low-power auto self refresh (LPASR), read preamble training
  • Self-refresh abort, fine granularity refresh, write levelling, DQ training via MPR
  • Per DRAM addressability (PDA), output driver impedance control, dynamic on-die termination (ODT)
  • Command/address latency (CAL), asynchronous reset, DLL enable/disable, ZQ calibration
  • CAS latency (CL), CAS write latency (CWL), additive latency (AL): 0, CL-1, CL-2
  • 96-ball FBGA package, commercial (extended) temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
1.333 GHz
DDR4
FBGA
Surface Mount
256M x 16bit
4 Gbit
96
95 °C
0 °C
1.2 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:198  Mult:198  
USD $:
198+
$32.0
5148+
$24.29671
10296+
$23.92654
20592+
$23.64
41184+
$23.52