PDP SEO Portlet

AS4C256M16D3LC-12BCN

DRAM, DDR3L, 4 Gbit, 256M x 16bit, 800 MHz, 96-Pin, FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C256M16D3LC-12BCN
Secondary Manufacturer Part#: AS4C256M16D3LC-12BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C256M16D3LC-12BCN is a 256M x 16-bit DDR3L synchronous DRAM (SDRAM). The 4Gb double-data-rate-3 (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 4Gb chip is organized as 32Mbit x 16 I/Os x8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1866Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
  • Fully synchronous operation, differential clock, CK and CK#
  • Bidirectional differential data strobe, DQS & DQS#
  • 8 internal banks for concurrent operation, 8n-bit prefetch architecture
  • Pipelined internal architecture, precharge and active power down
  • Programmable burst lengths: 4, 8, burst type: sequential/interleave
  • Output driver impedance control, write levelling, ZQ calibration, auto refresh and self refresh
  • Dynamic ODT (Rtt-Nom and Rtt-WR), 800MHz maximum clock
  • 96-ball FBGA package, commercial temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
800 MHz
DDR3L
FBGA
Surface Mount
256M x 16bit
4 Gbit
96
95 °C
0 °C
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $: