AS4C256M16D3LC-10BIN
DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA Tray
- RoHS 10 Compliant
- Tariff Charges
AS4C256M16D3LC-10BIN is a 256M x 16-bit DDR3L synchronous DRAM (SDRAM). The 4Gb double-data-rate-3 (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 4Gb chip is organized as 32Mbit x 16 I/Os x8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1866Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
- Fully synchronous operation, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS & DQS#
- 8 internal banks for concurrent operation, 8n-bit prefetch architecture
- Pipelined internal architecture, precharge and active power down
- Programmable burst lengths: 4, 8, burst type: sequential/interleave
- Output driver impedance control, write levelling, ZQ calibration, auto refresh and self refresh
- Dynamic ODT (Rtt-Nom and Rtt-WR), 933MHz maximum clock
- 96-ball FBGA package, industrial temperature range from -40°C to 95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| DDR3L | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320050 |