AS4C256M16D3C-10BCN
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C256M16D3C-10BCN
Secondary Manufacturer Part#: AS4C256M16D3C-10BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| DDR3 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| 96 | ||
| 95 °C | ||
| 0 °C | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320050 |