AS4C1M16S-7TCNTR
DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C1M16S-7TCNTR
Secondary Manufacturer Part#: AS4C1M16S-7TCNTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 143 MHz | ||
| SDRAM | ||
| TSOP-II | ||
| Surface Mount | ||
| 16 Mbit | ||
| 50 | ||
| 70 °C | ||
| 0 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320040 |