PDP SEO Portlet

AS4C1M16S-7TCN

DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C1M16S-7TCN
Secondary Manufacturer Part#: AS4C1M16S-7TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C1M16S-7TCN is a 1M x 16bit synchronous DRAM (SDRAM). The 16Mb SDRAM is a high-speed CMOS synchronous DRAM containing 16Mbits. It is internally configured as a dual 512K word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 16bit banks is organized as 2048 rows by 256 columns by 16 bits. Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. The SDRAM provides programmable read or write burst lengths of 1, 2, 4, 8, or full pages, with a burst termination option. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.

  • Self-refresh mode: standard, internal pipelined architecture
  • 512K word x 16bit x 2-bank, auto refresh and self refresh
  • Programmable mode registers, CAS latency: 2, or 3
  • Burst type: sequential or interleaved, burst stop function
  • Individual byte controlled by LDQM and UDQM, 4096 refresh cycles/64ms
  • CKE power down mode, JEDEC standard +3.3V±0.3V power supply
  • LVTTL interface
  • 143MHz frequency
  • 50-pin TSOPII package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
12 Bit
143 MHz
16 Bit
16 Mbit
SDRAM
TSOP-II
Surface Mount
Matte Tin|Tin-Bismuth
260
143 MHz
100 mA
5.4 ns
1M x 16bit
16 Mbit
Surface Mount
50
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
50TSOP-II
50
21.05 x 10.29 x 1.05 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:117  Mult:117  
USD $: