PDP SEO Portlet

AS4C1M16S-6TIN

DRAM Chip SDRAM 16Mb 1M x 16 3.3V 50-Pin TSOP-II

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C1M16S-6TIN
Secondary Manufacturer Part#: AS4C1M16S-6TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C1M16S SDRAM is a high-speed CMOS synchronous DRAM containing 16 Mbits. It is internally configured as a dual 512K word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the 512K x 16 bit banks is organized as 2048 rows by 256 columns by 16 bits. Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.The AS4C1M16S provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

  • Fast access time: 5.4ns
  • Fast clock rate: 143 MHz
  • Self refresh mode: standard
  • Internal pipelined architecture
  • 512K word x 16-bit x 2-bank
  • Programmable Mode registers
    • CAS Latency: 2, or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential or Interleaved
    • Burst stop function
  • Individual byte controlled by LDQM and UDQM
  • Auto Refresh and Self Refresh
  • 4096 refresh cycles/64ms
  • CKE power down mode
  • JEDEC standard +3.3V±0.3V power supply
  • Interface: LVTTL
  • 50-pin 400 mil plastic TSOP II package
    • Pb and Halogen Free

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
16 Bit
16 Mbit
SDRAM
TSOP-II
Surface Mount
Tin
260 °C
166 MHz
100 mA
5.4 ns
1M x 16bit
16 Mbit
Surface Mount
MSL 3 - 168 hours
50
2
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
1M x 16
50TSOP-II
50
20.95 x 10.16 x 1 mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:117  Mult:117  
USD $: