PDP SEO Portlet

AS4C1G8D3LA-10BAN

DRAM Chip DDR3L SDRAM 8Gbit 1G x 8 1.35V 78-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C1G8D3LA-10BAN
Secondary Manufacturer Part#: AS4C1G8D3LA-10BAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
8 Bit
8 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
933 MHz
125 mA
20 ns
1G x 8bit
Surface Mount
78
8
8 Bit
8 Bit
1.35 V
-40 to 105 °C
105 °C
-40 °C
1G x 8
78FBGA
78
9 x 10.6 x 0.8 mm
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:220  Mult:220  
USD $:
220+
$33.85714
5060+
$31.1654
10120+
$31.0072
20240+
$30.849
40480+
$30.6908