AS4C1G32MD4V-046BIN
DRAM, LPDDR4 SDRAM, 32 Gbit, 1G x 32bit, 2.133 GHz, 200 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
2.133 GHz | ||
LPDDR4 SDRAM | ||
FBGA | ||
Surface Mount | ||
1G x 32bit | ||
32 Gbit | ||
200 | ||
95 °C | ||
-40 °C | ||
AS4C Series | ||
1.8 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | null |
HTSN: | null |
Schedule B: | null |