AS4C1G16MD4V-046BIN
DRAM, LPDDR4 SDRAM, 16 Gbit, 1G x 16bit, 2.133 GHz, 200 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| LPDDR4 SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| 1G x 16bit | ||
| 16 Gbit | ||
| 200 | ||
| 95 °C | ||
| -40 °C | ||
| AS4C Series | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |