PDP SEO Portlet

AS4C1G16D4-062BCN

DRAM Chip DDR4 SDRAM 16Gbit 1G X 16 1.2V 96-Pin FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C1G16D4-062BCN
Secondary Manufacturer Part#: AS4C1G16D4-062BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C1G16D4-062BCN DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • On-die, internal, adjustable VREFDQ generation, VDD = VDDQ = 1.2V ±60mV
  • 1.2V pseudo open-drain I/O, 8 internal banks (x16): 2 groups of 4 banks each
  • 8n-bit prefetch architecture, programmable data strobe preambles
  • Data strobe preamble training, command/address latency (CAL), command/address (CA) parity
  • Multipurpose register READ and WRITE capability, write levelling, self refresh mode
  • Low-power auto self-refresh (LPASR), temperature-controlled refresh (TCR)
  • Fine granularity refresh, self refresh abort, maximum power saving, output driver calibration
  • Nominal, park, and dynamic on-die termination (ODT), data bus inversion (DBI) for data bus
  • Databus write cyclic redundancy check (CRC), Per-DRAM addressability, JEDEC JESD-79-4 compliant
  • 96-ball FBGA package, commercial temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
1G x 16bit
16 Gbit
96
95 °C
0 °C
1.2 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: