PDP SEO Portlet

AS4C16M32MD1-5BINTR

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin FPBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M32MD1-5BINTR
Secondary Manufacturer Part#: AS4C16M32MD1-5BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
32 Bit
512 MB
Mobile LPDDR SDRAM
Tin-Silver-Copper
200 MHz
40 mA
5|6.5 ns
512 Mbit
Surface Mount
90
4
32 Bit
32 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
90FPBGA
90
8 x 13 x 0.6 mm
Industrial
FPBGA
1.95 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: