PDP SEO Portlet

AS4C16M16SB-6BINTR

DRAM Chip DDR SDRAM 256Mbit 16M X 16 3.3V 54-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16SB-6BINTR
Secondary Manufacturer Part#: AS4C16M16SB-6BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 Mbit
DDR SDRAM
260 °C
166 MHz
60 mA
6|5 ns
256 Mbit
Surface Mount
54
4
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
54FBGA
54
8 x 8 x 0.85 mm
Industrial
FBGA
3.3 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320070
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.466
5000+
$4.275
10000+
$4.1325
20000+
$3.99
40000+
$3.8475