PDP SEO Portlet

AS4C16M16SA-7BCN

DRAM Chip SDRAM 256Mb 16M x 16 3.3V 54-Pin TFBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16SA-7BCN
Secondary Manufacturer Part#: AS4C16M16SA-7BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C16M16SA-7BCN 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.

  • Fast access time from clock: 5/5.4ns, fully synchronous operation
  • Internal pipelined architecture, 4M word x 16-bit x 4-bank
  • Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst stop function
  • Auto refresh and self refresh, 8192 refresh cycles/64ms
  • CKE power down mode, LVTTL interface
  • Single +3.3V ±0.3V power supply
  • 143MHz frequency
  • 54 ball TFBGA package
  • Commercial temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
16 Bit
256 Mbit
SDRAM
TFBGA
Surface Mount
Tin-Silver-Copper
260 °C
143 MHz
16M x 16bit
256 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
3.3000 V
0 to 70 °C
70 °C
0 °C
16M x 16
54TFBGA
54
8 x 8 x 0.66 mm
Commercial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $: