PDP SEO Portlet

AS4C16M16SA-6TINTR

DRAM 6TINTR 256 MB (16 M X 16)

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16SA-6TINTR
Secondary Manufacturer Part#: AS4C16M16SA-6TINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256 Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.The SDRAM provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use.By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

  • Fast access time from clock: 5/5.4 ns
  • Fast clock rate: 166/143 MHz
  • Fully synchronous operation
  • Internal pipelined architecture
  • 4M word x 16-bit x 4-bank
  • Programmable Mode registers
    • CAS Latency: 2 or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential or Interleaved
    • Burst stop function
  • Operating temperature range
    • Commercial (0 ~ 70°C)
    • Industrial (-40 ~ 85°C)
  • Auto Refresh and Self Refresh
  • 8192 refresh cycles/64ms
  • CKE power down mode
  • Single +3.3V ±0.3V power supply
  • Interface: LVTTL
  • 54-pin 400 mil plastic TSOP II package
  • 54-ball 8.0 x 8.0 x 1.2mm (max) FBGA package

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 Mbit
166 MHz
60 mA
6|5 ns
256 Mbit
Surface Mount
54
4
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
54TSOP-II
T/R
Industrial
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: