PDP SEO Portlet

AS4C16M16MSA-6BINTR

DRAM Chip Mobile LP SDRAM 256Mbit 16M X 16 1.8V 54-Pin FPBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16MSA-6BINTR
Secondary Manufacturer Part#: AS4C16M16MSA-6BINTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 MB
Mobile LP SDRAM
Tin-Silver-Copper
166 MHz
80 mA
5.5/6/22 ns
256 Mbit
Surface Mount
54
4
16 Bit
16 Bit
1.35 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
54FPBGA
54
8 x 8 x 0.8(Max) mm
Industrial
FPBGA
1.8 V
Mobile LP SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: