PDP SEO Portlet

AS4C16M16MD1-6BCNTR

DRAM Chip DDR SDRAM 256M-Bit 16M x 16 1.8V 60-Pin FBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16MD1-6BCNTR
Secondary Manufacturer Part#: AS4C16M16MD1-6BCNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This AS4C16M16D1 is 268,435,456 bits synchronous double data rate Dynamic RAM. Each 67,108,864 bits bank is organized as 8,192 rows by 512 columns by 16 bits, fabricated with Alliance Memory's high performance CMOS technology. This device uses a double data rate architecture to achieve high- speed operation. The double data rate architecture is essentially a 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. Range of operating frequencies, programmable burst lengths and programmable latencies allow the same device to be useful for a variety of high bandwidth and high performance memory system applications.

  • CAS Latency: 2 and 3 VDD/VDDQ = 1.7~1.95V
  • Burst Length: 2, 4, 8 and 16
  • Data width: x16
  • Burst Type: Sequential or Interleave
  • Clock rate: 200MHz,166MHz , 133MHz
  • 64 ms Refresh period
  • Partial Array Self-Refresh(PASR)
  • Interface: LVCMOS
  • Auto Temperature Compensated Self-Refresh(ATCSR)
  • Operating Temperature Range
  • Power Down Mode Extended (-25? to + 85 ?)
  • Deep Power Down Mode (DPD Mode) Industrial (-40? to + 85 ?)
  • Programmable output buffer driver strength
  • Four internal banks for concurrent operation
  • Data mask (DM) for write data
  • Clock Stop capability during idle periods
  • Auto Pre-charge option for each burst access
  • Double data rate for data output
  • Differential clock inputs (CK and CK )
  • Bidirectional, data strobe (DQS)
  • CAS Latency: 2 and 3
  • Burst Length: 2, 4, 8 and 16
  • Burst Type: Sequential or Interleave

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.35188
5000+
$3.33478
10000+
$3.31768
20000+
$3.30058
40000+
$3.28348