PDP SEO Portlet

AS4C16M16MD1-6BCN

DRAM Chip DDR SDRAM 256M-Bit 16M x 16 1.8V 60-Pin FBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16MD1-6BCN
Secondary Manufacturer Part#: AS4C16M16MD1-6BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C16M16MD1-6BCN is a 256Mb mobile 268,435,456bits synchronous double data rate dynamic RAM. Each 67,108,864 bits bank is organized as 8,192 rows by 512 columns by 16bits, fabricated with Alliance Memory's high-performance CMOS technology. This device uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. The range of operating frequencies, programmable burst lengths, and programmable latencies allow the same device to be useful for a variety of high bandwidth and high-performance memory system applications.

  • VDD/VDDQ = 1.7 to 1.95V, data width: x16, bidirectional, data strobe (DQS)
  • Partial array self-refresh (PASR), auto temperature-compensated self-refresh (ATCSR)
  • Power down mode, deep power down mode (DPD mode), programmable output buffer driver strength
  • Four internal banks for concurrent operation, data mask (DM) for write data
  • Clock stop capability during idle periods, auto pre-charge option for each burst access
  • Double data rate for data output, differential clock inputs (CK and active-low CK )
  • Burst length: 2, 4, 8 and 16, burst type: sequential or interleave
  • 64ms refresh period, LVCMOS interface, 166MHz clock rate
  • 60-ball FPBGA package
  • Extended temperature range from -30°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$3.17441
5120+
$3.11337
10240+
$3.0974
20480+
$3.08144
40960+
$3.06547