AS4C16M16D2-25BIN
DRAM Chip DDR2 256M-Bit 16Mx16 1.8V -40 to 95°C 84-ball FBGA
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C16M16D2-25BIN
Secondary Manufacturer Part#: AS4C16M16D2-25BIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 MHz | ||
| DDR2 | ||
| FBGA | ||
| Surface Mount | ||
| 16M x 16bit | ||
| 256 Mbit | ||
| MSL 3 - 168 hours | ||
| 84 | ||
| 95 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320070 |