PDP SEO Portlet

AS4C16M16D1A-5TIN

DRAM, DDR1, 256 Mbit, 16M x 16bit, 200 MHz, TSOP-II, 66 Pins

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16D1A-5TIN
Secondary Manufacturer Part#: AS4C16M16D1A-5TIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C16M16D1A-5TIN is a high-speed CMOS double data rate synchronous DRAM (SDRAM) containing 256Mbits. It is internally configured as a quad 4M x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register and extended mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth, resulting in a device particularly well suited to high-performance main memory and graphics applications.

  • Fast clock rate: 200MHz, bi-directional DQS, DLL enable/disable by EMRS
  • Fully synchronous operation, internal pipeline architecture, differential clock CK and active-low CK
  • Programmable mode and extended mode registers, CAS latency: 2, 2.5, 3, burst length: 2, 4, 8
  • Individual byte-write mask control, DM write latency = 0, auto refresh and self refresh
  • 8192 refresh cycles / 64ms, precharge and active power down
  • Power supplies: VDD and VDDQ = 2.5V ±0.2V
  • Interface: SSTL-2 I/O interface
  • 400Mbps/pin data rate
  • 66-pin TSOPII package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
TSOP-II
Surface Mount
Tin
260 °C
200 MHz
70 mA
0.7 ns
16M x 16bit
256 Mbit
Surface Mount
MSL 3 - 168 hours
66
4
16 Bit
16 Bit
2.5000 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
66TSOP-II
66
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:108  Mult:1  
USD $: