AS4C16M16D1-5TINTR
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C16M16D1-5TINTR
Secondary Manufacturer Part#: AS4C16M16D1-5TINTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 16 Bit | ||
| 256 Mbit | ||
| DDR SDRAM | ||
| 260 | ||
| 200 MHz | ||
| 135 mA | ||
| 0.7 ns | ||
| 16M x 16bit | ||
| 256 Gbit | ||
| Surface Mount | ||
| 66 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16M x 16 | ||
| 66TSOP-II | ||
| 66 | ||
| 22.22 x 10.16 x 1 | ||
| Industrial | ||
| TSOP-II | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |