PDP SEO Portlet

AS4C16M16D1-5BIN

DRAM Chip DDR SDRAM 256M-Bit 16M X 16 2.5V 60-Pin TFBGA

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16D1-5BIN
Secondary Manufacturer Part#: AS4C16M16D1-5BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS4C16M16D1 SDRAM is a high-speed CMOS double data rate synchronous DRAM containing 256 Mbits. It is internally configured as a quad 4M x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK .d Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. The AS4C16M16D1 provides programmable Read or Write burst lengths of 2, 4, or 8. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. In addition, AS4C16M16D1 features programmable DLL option. By having a programmable mode register and extended mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory band-width, result in a device particularly well suited to high performance main memory and graphics applications.

  • Fast clock rate: 200MHz
  • Differential Clock CK & CK
  • Bi-directional DQS
  • DLL enable/disable by EMRS
  • Fully synchronous operation
  • Internal pipeline architecture
  • Four internal banks, 4M x 16-bit for each bank
  • Programmable Mode and Extended Mode registers
    • CAS Latency: 2, 2.5, 3
    • Burst length: 2, 4, 8
    • Burst Type: Sequential & Interleaved
  • Individual byte-write mask control
  • DM Write Latency = 0
  • Auto Refresh and Self Refresh
  • 8192 refresh cycles / 64ms
  • Operating temperature range
    • Commercial (0 ~ 70°C)
    • Industrial (-40 ~ 85°C)
  • Precharge & active power down
  • Power supplies: VDD & VDDQ = 2.5V ? 0.2V
  • Interface: SSTL_2 I/O Interface
  • Package: 66 Pin TSOP II, 0.65mm pin pitch
    • Pb free and Halogen free
  • Package: 60-Ball, 8x13x1.2 mm (max) TFBGA - Pb free and Halogen Free

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
TFBGA
Surface Mount
Tin-Silver-Copper
260 °C
200 MHz
135 mA
0.7 ns
16M x 16bit
256 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
60TFBGA
60
8 x 13 x 0.8(Max) mm
Industrial
DDR SDRAM
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $: