PDP SEO Portlet

AS4C16M16D1-5BCNTR

DRAM Chip DDR SDRAM 256Mbit 16M X 16 2.5V 60-Pin TFBGA T/R

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C16M16D1-5BCNTR
Secondary Manufacturer Part#: AS4C16M16D1-5BCNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
200 MHz
135 mA
0.7 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
16 Bit
16 Bit
1.8 V
0 to 70 °C
70 °C
0 °C
16M x 16
60TFBGA
60
8 x 11 x 0.8(Max) mm
Commercial
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: