PDP SEO Portlet

AS4C128M8D3LC-12BCN

DRAM Chip DDR3L SDRAM 1Gbit 128M X 8 1.35V 78-Pin FBGA Tray

Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C128M8D3LC-12BCN
Secondary Manufacturer Part#: AS4C128M8D3LC-12BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C128M8D3LC-12BCN 1Gb double-data-rate-3L (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 1Gb chip is organized as 16Mbit x 8 I/Os x 8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
  • Fully synchronous operation, fast clock rate: 800MHz, differential clock, CK and CK#
  • Bidirectional differential data strobe, DQS and DQS#, 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture, pipelined internal architecture
  • Precharge and active power down, programmable mode and extended mode registers
  • Additive latency: 0, CL-1, CL-2, burst type: sequential/interleave, output driver impedance control
  • Auto refresh and self refresh, write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR)
  • 128M x 8 org, 78-ball FBGA package
  • Commercial temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
800 MHz
DDR3
FBGA
Surface Mount
128M x 8bit
1 Gbit
78
95 °C
0 °C
1.35 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $: